
3-position mains power connector for AC applications, featuring a straight orientation and panel/flange mount. This module-style connector offers a 5A current rating, 250V voltage rating, and includes a fuse. With a 100nF capacitance and 250uA leakage current, it operates within a -10°C to 40°C temperature range and supports solder termination.
TE Connectivity 5EFM4 technical specifications.
| Application(s) | AC |
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 5A |
| Depth | 57.15mm |
| Fuse | Yes |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480mV |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0.15 to 30 MHz |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5EFM4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.