The 5FB3 connector is a 5A rated component with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It is designed for use in 50/60 Hz environments and is compliant with RoHS regulations. The connector has a voltage rating of 277V and a maximum AC voltage rating of 277.277kV. It features a flanged panel mount design with a depth of 22.2mm and a length of 76.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5FB3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 5A |
| Depth | 22.2mm |
| Height | 36.1mm |
| Leakage Current | 210uA |
| Length | 76.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277.277kV |
| Mount | Flanges, Panel |
| Number of Phases | 1 |
| Operating Frequency | 50,60 Hz |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FB |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 1V |
| DC Rated Voltage | 277V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5FB3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
