
26-position, 2-row shrouded header receptacle with a 2.54mm pitch. Features a 3A contact current rating and a 22AWG maximum wire gauge, utilizing IDC termination. Constructed with a copper alloy contact material and tin plating, housed in black UL94 V-0 rated plastic. Operates within a temperature range of -65°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-102398-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.1mm |
| Housing Color | Black |
| Insulation Diameter | 1.27mm |
| Lead Free | Not Applicable |
| Length | 1.3inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MT |
| Termination | IDC |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-102398-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.