
8-position, 2-row vertical header with 2.54mm pitch. Features male pin contacts made of copper alloy with gold and tin plating, rated for 3A current. High temperature housing in black, with mating alignment and locking features. Through-hole mounting for PCB integration, operating temperature range of -55°C to 105°C. Compliant with RoHS and ELV standards, UL94 V-0 flammability rating.
TE Connectivity 6-102557-1 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 6.35mm |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 10.16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 17.27mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Shrouded End Dimension | 3.81mm |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-102557-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.