
This 30-position 2-row through hole male pin connector features a black housing and gold contact plating. It is lead free and has a contact mating length of 0.32inch. The connector is packaged in a tray with 70 pieces and has a pitch of 0.1inch. It is not radiation hardened and is not RoHS compliant.
TE Connectivity 6-102699-4 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-102699-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.