
This 12-position 17-row right angle shrouded header features a 2.54mm pitch and is plated with tin. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The header is available in a bulk packaging quantity of 250 pieces and is part of the AMPMODU MOD II series.
Checking distributor stock and pricing after the page loads.
TE Connectivity 6-103329-2 technical specifications.
| Contact Gender | Male |
| Contact Plating | Tin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.