
The 6-103329-5 connector from TE Connectivity features 15 male contacts with tin plating, arranged in a 20-position, 1-row configuration with a 2.54mm pitch. It is available in a tray packaging with 125 pieces per package. The connector is part of the AMPMODU MOD II series and is designed for through-hole termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-103329-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-103329-5 technical specifications.
| Contact Gender | Male |
| Contact Plating | Tin |
| Number of Contacts | 15 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 125 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | AMPMODU MOD II |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103329-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.