Conn Shrouded Header HDR 21 POS 2.54mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
TE Connectivity 6-103361-9 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.