
11-position shrouded header with a 2.54mm pitch, designed for right-angle, through-hole PCB mounting. Features male pin contacts made of brass with gold, tin, and matte plating, rated for 3A current. Offers mating alignment and retention, with a contact mating length of 0.23 inches and tail length of 3.3mm. The black housing is UL94 V-0 flammability rated, operating from -65°C to 105°C, and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 6-103635-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-103635-0 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin, Matte |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.59mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.2inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | No (Without) |
| Tail Length | 3.3mm |
| Termination | Crimp |
| Width | 1.2inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103635-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
