
15-position, 2.54mm pitch wire-to-board header and receptacle featuring female socket contacts made of tin-plated bronze. This straight, free-hanging component offers a 3A current rating and supports discrete and ribbon wire types with a gauge range of 30-26AWG. Key features include IDC termination, mating alignment, mating connector lock, and a UL94 V-0 flammability rating. Operating temperature range is -65°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-103640-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 1.37mm |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103640-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.