
16-position, single-row socket strip for discrete wire termination. Features gold-plated female socket contacts with a 2.54mm pitch and 0.1-inch row spacing. Designed for free-hanging, cable mount applications with integrated mating alignment and connector locking. Supports wire gauges from 22AWG to 26AWG. RoHS and ELV compliant, with a black housing and insulation diameter of 1.37mm.
TE Connectivity 6-103644-2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Compliant |
| Housing Color | Black |
| Insulation Diameter | 1.37mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103644-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.