
14-position, 1-row wire-to-board header receptacle with a 2.54mm pitch. Features female socket contacts made of tin-plated bronze, rated for 3A current. Straight, cable mount orientation with IDC termination, supporting wire gauges from 26AWG to 22AWG. Includes mating alignment and connector lock, with a black housing and UL94 V-0 flammability rating. Operates within a temperature range of -65°C to 105°C.
TE Connectivity 6-103644-3 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 1.37mm |
| Length | 35.5mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | IDC |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Ribbon, Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103644-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.