
18-position, 1-row wire-to-board header receptacle featuring a 2.54mm pitch and straight, cable mount orientation. This female socket connector utilizes IDC termination for discrete or ribbon wire types, accommodating wire gauges from 26AWG to 22AWG. Constructed with bronze contacts plated in tin, it offers a 3A current rating and includes mating alignment and connector locking features. The black, UL94 V-0 rated housing operates within a temperature range of -65°C to 105°C and is RoHS and ELV compliant.
TE Connectivity 6-103644-7 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 1.37mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | IDC |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103644-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.