Conn Housing RCP 14 POS 2.54mm Crimp ST
TE Connectivity 6-103649-3 technical specifications.
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103649-3 to view detailed technical specifications.
No datasheet is available for this part.