
Shrouded Header, 16 positions, 1 row, 2.54mm pitch, right-angle, through-hole mount. Features male pin contacts made of brass with tin, matte plating and a 3A current rating. Insulation material is black thermoplastic with a UL94 V-0 flammability rating. Operating temperature range is -65°C to 105°C, with a 600V voltage rating. Includes contact retention and mating alignment.
TE Connectivity 6-103672-5 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Matte |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 13.59mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 1.7inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | No (Without) |
| Tail Length | 3.3mm |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103672-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.