
14-position shrouded header with right-angle, side-entry, through-hole mounting. Features brass male pins with gold, tin, and matte plating, offering a 3A current rating and 600V voltage rating. This black, UL94 V-0 rated component operates from -65°C to 105°C and is RoHS compliant. Designed for board-to-board applications with a 2.54mm pitch and 0.1-inch row spacing.
TE Connectivity 6-103673-3 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin, Matte |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.59mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | No (Without) |
| Tail Length | 3.3mm |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 535um |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103673-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
