
20-position unshrouded header with 2.54mm pitch and 2.54mm row spacing. Features male pin contacts made of bronze with gold plating, a 5.84mm mating length, and 3.05mm contact post length. Designed for vertical orientation with through-hole mounting and solder termination. Compliant with RoHS and ELV directives, and UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 6-103675-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-103675-0 technical specifications.
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Positions Loaded | 19 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 600 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | Yes (With) |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103675-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.