Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
TE Connectivity 6-103675-2 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.