The 6-103675-3 connector features gold contact plating and a 2.54mm pitch. It is available in bulk packaging and is not radiation hardened. This connector is not RoHS compliant and has a solder termination. It has 16 contacts arranged in 2 rows and is designed for through-hole mounting.
Sign in to ask questions about the TE Connectivity 6-103675-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-103675-3 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-103675-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.