This rectangular connector features 26 gold-plated contacts and a 2.54mm pitch. It is available in bulk packaging and is suitable for through hole mounting. The connector is not radiation hardened and is not RoHS compliant.
TE Connectivity 6-103675-4 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.