This 18-contact rectangular connector features gold contact plating and a 2.54mm pitch. It is available in bulk packaging and is designed for through hole mounting. The connector is not radiation hardened and is not RoHS compliant. It is suitable for general use.
TE Connectivity 6-103675-6 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.