
13-position, 2.54mm pitch shrouded header socket strip for cable mounting. Features female socket contacts with tin plating over bronze, rated for 3A current and 267V operating voltage. Straight orientation, top entry, with IDC termination for discrete or ribbon wire gauges 30-26AWG. Includes mating alignment, connector lock, retention, and strain relief. Housing is black, UL94 V-0 flammability rated, with a temperature range of -65°C to 105°C.
TE Connectivity 6-103897-2 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2.5mm |
| Housing Color | Black |
| Insulation Diameter | 1.37mm |
| Length | 1.298inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Operating Supply Voltage | 267V |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103897-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.