16-position, single-row female socket strip with 2.54mm pitch, designed for cable mounting. Features IDC termination for wire gauges 22-26 AWG, a 3A contact current rating, and a straight orientation. Constructed with bronze contacts plated in matte tin, housed in black UL94 V-0 rated plastic. Operating temperature range from -65°C to 105°C, with a maximum operating voltage of 267V. Includes strain relief and CSA approval.
TE Connectivity 6-103900-5 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.098inch |
| Housing Color | Black |
| Insulation Diameter | 1.37mm |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Operating Supply Voltage | 267V |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-103900-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.