The 6-103904-5 connector from TE Connectivity is a 16-contact rectangular connector designed for through-hole mounting. It features gold plating for reliable contact performance and a 2.54mm pitch for efficient board layout. The connector is packaged in rail or tube format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |