
44-position shrouded header with 1.27mm pitch, straight orientation, and through-hole termination. Features copper alloy contacts with gold and tin plating, rated for 1A current and 30V AC. Includes mating alignment, mating connector lock, and contact protection. Operating temperature range of -65°C to 105°C, with UL94 V-0 flammability rating. Packaged in a tube for efficient assembly.
TE Connectivity 6-104068-4 technical specifications.
| Approvals | CSA |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.1inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.1inch |
| Contact Protection | Yes (With) |
| Contact Shape | Round |
| Depth | 8.73mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 34.14mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.397mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU System 50 |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-104068-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.