
Shrouded Header, Male, 68 Positions, 2 Rows, 0.050" (1.27mm) Pitch. Features right-angle, side-entry, through-hole mounting with a 1.397mm PCB thickness capability. Contact material is copper alloy with gold/tin plating, rated for 1A contact current and 30V AC max voltage. Housing is black, UL94 V-0 flammability rated, with mating alignment and connector lock. Operating temperature range is -65°C to 105°C.
TE Connectivity 6-104069-8 technical specifications.
| Approvals | CSA |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.1inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.1inch |
| Contact Protection | Yes (With) |
| Contact Shape | Round |
| Contact Type | 0.050" (1.27mm) |
| Depth | 13.72mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Black |
| Keyed | No |
| Length | 49.53mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.397mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU System 50 |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-104069-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
