
100-position shrouded header with a 1.27mm row spacing, designed for top entry surface mount applications. Features include a 4A contact current rating, gold and tin plated bronze contacts with a round male pin shape, and a 3.048mm contact mating length. The polyester insulation material and black housing ensure durability, with a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. This RoHS compliant component offers keyed mating and PCB mount retention for secure assembly.
TE Connectivity 6-104693-0 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Color | Black |
| Contact Current Rating | 4A |
| Contact Material | Bronze |
| Contact Mating Length | 3.048mm |
| Contact Plating | Gold, Tin |
| Contact Protection | Yes (With) |
| Contact Shape | Round |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 5.71mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polyester |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 66.59mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU 50/50 Grid |
| Shrouded End Dimension | 0.036inch |
| Stabilizers | No (Without) |
| Stack Height | 0.39inch |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-104693-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.