
Right-angle, 9-position, 2-row D-subminiature receptacle assembly with female signal contacts. Features gold and tin plated bronze contacts with a 3.2mm post length, mounted via through-hole termination for 1.57mm PCBs. Operates within a -55°C to 105°C temperature range and rated for 125V. Includes mating alignment, lock, and retention features, with a steel shell and UL94 V-0 rated black housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-106505-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-106505-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.2mm |
| Contact Type | Signal |
| Depth | 13.6mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 30.9mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.74mm |
| Plating | Tin |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-106505-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.