
15-position, 2-row female D-subminiature connector with right-angle orientation and through-hole, panel mount termination. Features gold and tin plated bronze signal contacts, a black housing, and a voltage rating of 125V. This connector operates within a temperature range of -55°C to 105°C and is UL94 V-0 flammability rated. RoHS and ELV compliant.
TE Connectivity 6-106506-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 21.3mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 39.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Size | 2 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-106506-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
