
Contact PIN Crimp ST Cable Mount 22-26AWG Bag
Checking distributor stock and pricing after the page loads.
TE Connectivity 6-1105300-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 4.1mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.1mm |
| Length | 26.75mm |
| Max Current Rating | 16A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HVT, HTS |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
