
10-position, 2.54mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector for wire-to-board applications. Features straight, through-hole mounting with a vertical PCB mounting orientation and a 3.56mm tail length. Constructed with bronze contacts plated in matte tin, a glass and thermoplastic actuator, and a black housing. Rated for 250V, operates between -55°C and 105°C, and offers mating alignment, locking, and retention. Compliant with ELV and RoHS standards, with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 6-120628-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-120628-0 technical specifications.
| Actuator Color | Black |
| Actuator Material | Glass, Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Post Length | 3.56mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Cycles | 25 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 108 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 6.4um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Triomate |
| Tail Length | 3.56mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-120628-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.