Conn FFC Connector SKT 17 POS 2.54mm Solder ST Thru-Hole
TE Connectivity 6-120628-7 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.