
RF coaxial connector, male, straight, cable mount, 75 Ohm impedance, operating frequency 0 to 2 GHz. Features brass body with nickel plating, brass center contact with gold plating, and PTFE dielectric. Rated for 500V, 500 mating cycles, and operates from -65°C to 165°C. Crimp termination, RoHS compliant.
Sign in to ask questions about the TE Connectivity 6-1337431-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1337431-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 2GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1337431-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.