
RF coaxial connector, MCX series, 50 Ohm impedance, designed for cable mounting with a straight (RCP) configuration. Features a brass body and contact material, both plated with gold for enhanced conductivity and durability. Operates up to 6GHz with a maximum voltage rating of 335V and a low insertion loss of 0.1dB. Offers 500 mating cycles and a wide operating temperature range from -65°C to 165°C. Terminated via crimp, with a PTFE dielectric and a gold-plated brass center contact.
Sign in to ask questions about the TE Connectivity 6-1337580-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1337580-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1337580-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
