
RF coaxial connector, male, straight orientation, designed for surface mount (SMD/SMT) applications. Features a 50 Ohm impedance and operates from 0Hz to 6GHz, with a maximum frequency of 6GHz. Constructed with a brass body plated in gold, and a copper center contact also plated in gold. Dielectric material is PTFE, and the connector supports up to 500 mating cycles. Rated for 335V, with an operating temperature range of -40°C to 85°C.
TE Connectivity 6-1337583-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | SMD/SMT |
| Voltage Rating | 335V |
| RoHS | Compliant |
No datasheet is available for this part.