General Purpose Relays V23148-B1007-A101
Checking distributor stock and pricing after the page loads.
TE Connectivity 6-1393098-2 technical specifications.
| Coil Current | 50.5mA |
| Coil Power | 450mW |
| Coil Resistance | 475R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 6V |
| ELV | Compliant |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 400 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23148, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.