
The T92 Series General Purpose Relay is a 30A, 600V AC rated relay with a 4W power consumption and a panel mount configuration. It features a non-latching coil type with a 3.8k ohm resistance and a 16.7mA coil current rating. The relay has a maximum operating temperature of 65°C and a minimum operating temperature of -55°C. It is compliant with RoHS and has a UL94 V-0 flammability rating.
TE Connectivity 6-1393211-2 technical specifications.
| Application(s) | POWER |
| Coil Current | 16.7mA |
| Coil Power | 4W |
| Coil Resistance | 3.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Depth | 34.54mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.039inch |
| Lead Free | Lead Free |
| Length | 2.051inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 30 |
| Packaging | Bulk |
| Power Consumption | 4W |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Switching Capacity | 2kW |
| Switching Current | 30A |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 600V |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393211-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
