
The TE Connectivity 6-1393234-5 is a general purpose relay with a DPDT configuration, rated for 8A contact current and 6V coil voltage. It has a non-latching coil type and a coil power rating of 500mW. The relay is designed for through hole and PCB mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is compliant with ELV regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1393234-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Coil Current | 88.2mA |
| Coil Power | 500mW |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Depth | 12.6mm |
| Dropout Voltage | 600mV |
| ELV | Compliant |
| Height | 25.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | RP II/2, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393234-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.