This general purpose relay has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 400V AC. It features a 6V DC coil with a power rating of 400mW and a current rating of 66.7mA. The relay has a contact material of silver and a contact voltage rating of 250V AC. It has a latching coil type and a throw configuration of SPDT. The relay is packaged in a DIP package and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 6-1393238-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1393238-0 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 66.7mA |
| Coil Power | 400mW |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393238-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.