Circuit Breaker Magnetic Hydraulic 1Pole 3A 250VAC/415VAC/240VAC
TE Connectivity 6-1393252-0 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Voltage Rating (AC) | 415.24kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393252-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.