15-position, 2-row right-angle D-Subminiature connector with male signal contacts. Features copper alloy contacts with gold and tin plating, a PBT dielectric, and a steel shell. Through-hole mount with PCB retention, designed for a 1.6mm PCB thickness and 2.74mm pitch. Operating temperature range of -55°C to 125°C, UL94 V-0 flammability rating, and RoHS/ELV compliant.
TE Connectivity 6-1393480-0 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.126inch |
| Contact Type | Signal |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.74mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393480-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.