Conn D-Subminiature M 37 POS 2.76mm IDT ST Panel Mount 37 Terminal 1 Port Blister
TE Connectivity 6-1393486-2 technical specifications.
| Type | D-Subminiature |
| Contact Gender | M |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 6-1393486-2 to view detailed technical specifications.
No datasheet is available for this part.