
General Purpose Relays DPDT 3A 70VDC GEN PURPOSE RELAY
TE Connectivity 6-1393765-6 technical specifications.
| Actuating System | DC |
| Coil Current | 28mA |
| Coil Power | 100mW |
| Coil Resistance | 2.5kR |
| Coil Voltage (DC) | 70V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 120V |
| Height | 1.189inch |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1393765-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.