
The SR2M, SCHRACK Safety Relay is a non-latching coil type relay with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a contact current rating of 6A and a contact voltage rating of 250V AC. The relay is available in a through-hole mount package and is packaged in a rail/Tube format. The SR2M, SCHRACK Safety Relay is compliant with RoHS regulations and has a silver contact material.
Sign in to ask questions about the TE Connectivity 6-1415011-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1415011-1 technical specifications.
| Coil Current | 117.647A |
| Coil Power | 800mW |
| Coil Resistance | 51R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Height | 1.004inch |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SR2M, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST, DPST |
| Weight | 20g |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1415011-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
