Electromechanical Relay 24VDC 576Ohm 30A SPST-NO (50.29x27.43x27.94)mm Flange Industrial Relay
TE Connectivity 6-1419102-3 technical specifications.
| Coil Current | 42mA |
| Coil Power | 1W |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Depth | 27.43mm |
| ELV | Non-Compliant |
| Height | 1.098inch |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 24V |
| Weight | 33g |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1419102-3 to view detailed technical specifications.
No datasheet is available for this part.