
4-position, 2.54mm pitch wire housing for signal applications. This straight, cable-mount connector system features a male gender and accepts crimp termination. With a current rating of 8A and a temperature range of -40°C to 212°C, it supports wire gauges from 22AWG to 18AWG. The black housing is RoHS compliant and packaged in a carton.
TE Connectivity 6-1419166-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Current Rating | 8A |
| Gender | Male |
| Height | 0.636inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 0.631inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 34.95mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1419166-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.