TE Connectivity 6-1419166-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Gender | Male |
| Height | 34.95mm |
| Hybrid Connector | No |
| Length | 0.63inch |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Width | 16.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-1419166-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.