TE Connectivity 6-1437275-7 technical specifications.
| Card Thickness | 1.8mm |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Cantilever |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.