
15-conductor, 28AWG blue flat ribbon cable featuring a 1.27mm pitch and 0.91mm height. Constructed with copper conductors and PVC insulation, this unshielded cable offers a 2A current rating and 300VAC voltage rating. Key electrical specifications include 100Ω characteristic impedance, 46pF capacitance, and a propagation delay of 4.53ns. Operating temperature range is -20°C to 105°C, with UL approval and RoHS compliance. Supplied on a 30.5m tape and reel.
Sign in to ask questions about the TE Connectivity 6-1437356-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1437356-1 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 46pF |
| Characteristic Impedance | 100R |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Strands | 7 |
| Number of Ways | 15 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.53ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 0.75inch |
| Wire/Cable Diameter | 19.05mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437356-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
