34-conductor flat ribbon cable featuring 28AWG stranded copper conductors, each with 7 strands of 36AWG. This unshielded cable utilizes PVC insulation and offers a 1.27mm pitch, 63 Ohm impedance, and a 2A current rating. Rated for 300VAC, it operates between -40°C and 80°C and is supplied on a 100-foot tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1437373-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1437373-2 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 81pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 43.18mm |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 63R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 43.18mm |
| Wire/Cable Diameter | 0.394inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1437373-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.